717-076-525-201

Heilind Number:EDA717-076-525-201
Manufacturer:EDAC
Manufacturer Number:717-076-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-076-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-076-525-201

Detailed Description

Upgrade your PCB connectivity with our 717-076-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout, while the straight mount orientation ensures easy installation. With 76 positions available, you have ample connectivity options for your project. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in our product to deliver superior connectivity in your applications.