717-076-540-201

Heilind Number:EDA717-076-540-201
Manufacturer:EDAC
Manufacturer Number:717-076-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-076-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-076-540-201

Detailed Description

Introducing the 717-076-540-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 76 positions with a pitch of .156 inches, perfect for high-density applications. The press-fit mounting orientation guarantees secure and efficient installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various industries, including automotive, telecommunications, and industrial electronics. Trust in the 717-076-540-201 for your connectivity needs, where quality and performance meet seamlessly.