717-076-541-201

Heilind Number:EDA717-076-541-201
Manufacturer:EDAC
Manufacturer Number:717-076-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-076-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-076-541-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity while meeting stringent safety standards. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers a total of 76 positions for versatile connectivity options. The straight mount orientation simplifies installation, while its robust construction allows for operation in extreme temperatures ranging from -40 to 105°C. Trust in this connector for efficient and durable board-to-board connections in a wide range of applications. Elevate your PCB design with the ultimate in quality and performance.