717-076-545-201

Heilind Number:EDA717-076-545-201
Manufacturer:EDAC
Manufacturer Number:717-076-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-076-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-076-545-201

Detailed Description

Upgrade your PCB connectivity with our 717-076-545-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts two rows of 76 positions each, ensuring seamless and reliable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The copper alloy contact material ensures optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether you're a professional or hobbyist, this connector is a must-have for your PCB projects. Upgrade to the 717-076-545-201 and experience seamless connectivity like never before.