717-078-525-201

Heilind Number:EDA717-078-525-201
Manufacturer:EDAC
Manufacturer Number:717-078-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-078-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-078-525-201

Detailed Description

Upgrade your PCB connectivity with our 717-078-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 78 positions with a .156-inch pitch, perfect for secure and reliable connections. The press-fit design guarantees easy installation, while its straight mount orientation allows for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered to deliver exceptional performance in any environment. Trust in its superior quality and precision engineering for all your board-to-board PCB connectivity needs. Upgrade to the 717-078-525-201 and experience the difference.