717-078-540-201

Heilind Number:EDA717-078-540-201
Manufacturer:EDAC
Manufacturer Number:717-078-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-078-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-078-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of 78 positions, each with precision-machined Copper Alloy contacts, it guarantees reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connectivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.