717-078-545-201

Heilind Number:EDA717-078-545-201
Manufacturer:EDAC
Manufacturer Number:717-078-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-078-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-078-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. Featuring two rows and 78 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Its straight mount orientation simplifies installation, making it ideal for a wide range of electronic devices. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.