717-080-520-201

Heilind Number:EDA717-080-520-201
Manufacturer:EDAC
Manufacturer Number:717-080-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-080-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-080-520-201

Detailed Description

Introducing our 717-080-520-201 Press-fit Card Edge Connector, a reliable and high-performance solution for connecting PCBs. This sleek and durable connector, in a sleek Black color, is designed for optimal functionality, featuring a 3A amperage rating and made with UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. With two rows of copper alloy contacts, spaced at .156 inches and .2 inches apart, and a total of 80 positions, it offers seamless connectivity for your electronic devices. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environmental conditions. Perfect for applications in industries like telecommunications, automotive, and consumer electronics, this Card Edge Connector is a must-have for any PCB assembly project. Trust in its quality and dependability to keep your systems running smoothly.