717-080-525-201

Heilind Number:EDA717-080-525-201
Manufacturer:EDAC
Manufacturer Number:717-080-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-080-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-080-525-201

Detailed Description

Enhance connectivity in your electronic designs with our 717-080-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A, it is suitable for a wide range of applications. The connector's two rows of 80 copper alloy contacts provide secure and efficient connections, with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Elevate your designs with the latest in board-to-board connectivity technology.