717-080-540-201

Heilind Number:EDA717-080-540-201
Manufacturer:EDAC
Manufacturer Number:717-080-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-080-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-080-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for seamless board-to-board PCB connections. Designed for reliability and longevity, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With two rows of 80 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it provides efficient and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Whether you're working in telecommunications, industrial automation, or aerospace, trust in the superior quality of our Press-fit Card Edge Connector to deliver optimal performance every time. Make your connections with confidence.