717-080-541-201

Heilind Number:EDA717-080-541-201
Manufacturer:EDAC
Manufacturer Number:717-080-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-080-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-080-541-201

Detailed Description

Introducing our 717-080-541-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 80 positions, it provides ample connectivity options. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.