717-080-545-201

Heilind Number:EDA717-080-545-201
Manufacturer:EDAC
Manufacturer Number:717-080-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-080-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-080-545-201

Detailed Description

Upgrade your printed circuit board connections with our high-performance Press-fit Card Edge Connector, SKU 717-080-545-201. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 contact positions, each crafted from high-quality Copper Alloy, it guarantees reliable connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an impressive 3A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your PCB connections with this essential component, available now in our extensive range of connectors.