717-080-560-201

Heilind Number:EDA717-080-560-201
Manufacturer:EDAC
Manufacturer Number:717-080-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-080-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-080-560-201

Detailed Description

Upgrade your PCB connectivity with our 717-080-560-201 Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of high-quality Copper Alloy contacts, it offers a secure connection for up to 80 positions. The .156-inch pitch and .2-inch row spacing make it easy to install, while the straight mount orientation allows for versatile placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring precision and durability. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.