717-082-520-201

Heilind Number:EDA717-082-520-201
Manufacturer:EDAC
Manufacturer Number:717-082-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-082-520-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, meticulously engineered for seamless integration in your electronic systems. This sleek and sophisticated connector, featuring a striking black color, is designed to deliver exceptional performance with a maximum amperage of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability in even the most demanding environments. With two rows of copper alloy contacts providing a total of 82 positions, this connector offers extensive connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise and efficient PCB connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.