717-082-522-201

Heilind Number:EDA717-082-522-201
Manufacturer:EDAC
Manufacturer Number:717-082-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-082-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-082-522-201

Detailed Description

Enhance the connectivity of your electronic devices with our 717-082-522-201 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 82 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing allow for secure and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for industrial and commercial projects. Trust in the quality and performance of our card edge connector to meet your connectivity needs seamlessly.