717-082-525-201

Heilind Number:EDA717-082-525-201
Manufacturer:EDAC
Manufacturer Number:717-082-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-082-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-082-525-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for secure and reliable board-to-board connections in electronic applications. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a dual-row configuration and 82 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from copper alloy, the contacts guarantee excellent conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and a perfect fit every time. Upgrade your PCB connections with this essential component, available now in our extensive range of high-quality connectors.