717-082-545-201

Heilind Number:EDA717-082-545-201
Manufacturer:EDAC
Manufacturer Number:717-082-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-082-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-082-545-201

Detailed Description

Upgrade your PCB connections with our 717-082-545-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a total of 82 positions with a pitch of .156 inches, perfect for secure and reliable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial environments. Trust in this connector for seamless board-to-board connections that meet your power needs, with an amperage rating of 3A. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.