717-082-560-201

Heilind Number:EDA717-082-560-201
Manufacturer:EDAC
Manufacturer Number:717-082-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-082-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-082-560-201

Detailed Description

Introducing our 717-082-560-201 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. With a striking black color and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only offers a visually appealing design but also ensures reliable performance in any environment. Featuring two rows of 82 positions, each made of high-quality Copper Alloy, this connector guarantees efficient power transmission with a low amperage of 3 A. Its precise .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Designed for straight mount orientation, it provides a convenient and space-saving solution for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade to the 717-082-560-201 and experience seamless connectivity like never before.