717-084-520-201

Heilind Number:EDA717-084-520-201
Manufacturer:EDAC
Manufacturer Number:717-084-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-084-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-084-520-201

Detailed Description

Introducing the 717-084-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision, this black connector boasts a robust amperage rating of 3A, making it ideal for high-performance applications. Its housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of copper alloy contacts, spaced at a pitch of .156 inches and .2 inches row spacing, you can count on seamless signal transmission across all 84 positions. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector, a standout in our comprehensive lineup of board-to-board PCB connectors, to deliver unparalleled quality and connectivity.