717-084-522-201

Heilind Number:EDA717-084-522-201
Manufacturer:EDAC
Manufacturer Number:717-084-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-084-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-084-522-201

Detailed Description

Introducing our 717-084-522-201 Press-fit Card Edge Connector, a vital component for seamless PCB connectivity. Featuring a sleek black design, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of 84 copper alloy contacts, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Designed for straight mount orientation, it offers easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your board-to-board PCB connectivity needs. Trust in our product to deliver exceptional performance in even the most demanding environments.