717-084-525-201

Heilind Number:EDA717-084-525-201
Manufacturer:EDAC
Manufacturer Number:717-084-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-084-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-084-525-201

Detailed Description

Introducing our 717-084-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, each spaced at .156 inches and .2 inches apart, this connector offers a total of 84 positions for efficient signal transmission. Its press-fit mounting orientation guarantees a secure and stable connection, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for use in diverse environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.