717-084-540-201

Heilind Number:EDA717-084-540-201
Manufacturer:EDAC
Manufacturer Number:717-084-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-084-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-084-540-201

Detailed Description

Introducing our 717-084-540-201 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 84 copper alloy contacts, it offers optimal conductivity for high-speed data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for applications in diverse environments. Trust in its black color and straight mount orientation for a sleek and professional finish. Upgrade your connectivity with this essential component, available now in our catalog of top-quality PCB connectors.