717-084-541-201

Heilind Number:EDA717-084-541-201
Manufacturer:EDAC
Manufacturer Number:717-084-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-084-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-084-541-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a maximum amperage of 3A, it can handle power-intensive applications with ease. The two-row design with 84 positions allows for efficient and versatile connectivity. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing superior conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation on PCBs. Whether in straight or angled mount orientation, this connector delivers consistent performance. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for use in industrial, automotive, and telecommunications applications. Trust in the quality and reliability of our Press-fit Card Edge Connector for all your connectivity needs.