717-084-545-201

Heilind Number:EDA717-084-545-201
Manufacturer:EDAC
Manufacturer Number:717-084-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-084-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-084-545-201

Detailed Description

Introducing our 717-084-545-201 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only visually appealing but also ensures maximum safety and durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 84 positions. Its straight mount orientation allows for easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide variety of applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.