717-086-540-201

Heilind Number:EDA717-086-540-201
Manufacturer:EDAC
Manufacturer Number:717-086-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-086-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-086-540-201

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration into your PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of 86 positions each, with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer. The contact material, Copper Alloy, guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component, available in our extensive line of PCB connectors.