717-086-541-201

Heilind Number:EDA717-086-541-201
Manufacturer:EDAC
Manufacturer Number:717-086-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-086-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-086-541-201

Detailed Description

Introducing our 717-086-541-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers a total of 86 positions for versatile connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation in diverse environments. Trust in this connector for efficient and secure data transmission in your electronic systems.