717-086-560-201

Heilind Number:EDA717-086-560-201
Manufacturer:EDAC
Manufacturer Number:717-086-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-086-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-086-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, perfect for reliable and secure board-to-board connections in electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and longevity. With a double row configuration and 86 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding industrial environments. Trust in our Card Edge Connector to deliver seamless performance and connectivity in your electronic applications.