725-005-520-101

Heilind Number:EDA725-005-520-101
Manufacturer:EDAC
Manufacturer Number:725-005-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-005-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-005-520-101

Detailed Description

Introducing our 725-005-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector boasts a single row layout with 5 positions, offering optimal space-saving capabilities. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees both robust performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the unmatched quality of our card edge connector for seamless board-to-board connectivity. Elevate your projects with confidence and reliability.