725-005-522-101

Heilind Number:EDA725-005-522-101
Manufacturer:EDAC
Manufacturer Number:725-005-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-005-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-005-522-101

Detailed Description

Upgrade your PCB connectivity with our 725-005-522-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and reliable connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Whether you're designing for industrial or consumer applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation and 5 positions to streamline your PCB connections. Elevate your project with the latest in board-to-board connectivity technology.