725-005-525-101

Heilind Number:EDA725-005-525-101
Manufacturer:EDAC
Manufacturer Number:725-005-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-005-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-005-525-101

Detailed Description

Enhance connectivity in your electronic devices with our 725-005-525-101 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this sleek black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout, it features five copper alloy contacts with a pitch of .1 inches, perfect for secure data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Trust in this high-quality connector to deliver superior performance and longevity in your electronic assemblies. Elevate your connectivity game with this essential component from our range of PCB connectors.