725-005-540-101

Heilind Number:EDA725-005-540-101
Manufacturer:EDAC
Manufacturer Number:725-005-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-005-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-005-540-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge 725-005-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a high amperage rating of 3 A, it delivers reliable power transmission. Featuring a single row layout with 5 positions spaced at a pitch of .1 inches, it offers precise and efficient board-to-board connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in this essential component for your PCB assembly needs.