725-005-541-101

Heilind Number:EDA725-005-541-101
Manufacturer:EDAC
Manufacturer Number:725-005-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-005-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-005-541-101

Detailed Description

Introducing our 725-005-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with five positions, perfect for compact applications. Crafted with precision, the contacts are made of durable copper alloy, ensuring excellent conductivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a variety of environments. Trust in the quality and durability of our Card Edge Connector for all your connectivity needs.