725-005-545-101

Heilind Number:EDA725-005-545-101
Manufacturer:EDAC
Manufacturer Number:725-005-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-005-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-005-545-101

Detailed Description

Introducing our 725-005-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a compact single-row configuration with five positions, ensuring efficient data transfer. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connection. Perfect for board-to-board applications, this connector features a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industries. Trust in the exceptional quality and performance of our Card Edge Connector to streamline your PCB assembly process.