725-006-522-101

Heilind Number:EDA725-006-522-101
Manufacturer:EDAC
Manufacturer Number:725-006-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-006-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-006-522-101

Detailed Description

Upgrade your PCB connections with our 725-006-522-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With a 1-row configuration and 6 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector can handle up to 3A of current and operates efficiently in temperatures ranging from -40 to 105°C. Trust in the quality and performance of this essential component for your PCB assemblies.