725-006-525-101

Heilind Number:EDA725-006-525-101
Manufacturer:EDAC
Manufacturer Number:725-006-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-006-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-006-525-101

Detailed Description

Introducing our 725-006-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for secure board-to-board connections. Designed for efficiency and durability, this connector features a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers seamless connectivity with a row spacing of .2 inches. Boasting a single row design with 6 positions, it guarantees precise alignment and enhanced functionality. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it perfect for a wide range of applications in the electronics industry. Trust in our Card Edge Connector to deliver unparalleled performance and reliability, every time.