725-006-540-101

Heilind Number:EDA725-006-540-101
Manufacturer:EDAC
Manufacturer Number:725-006-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-006-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-006-540-101

Detailed Description

Upgrade your PCB connections with our 725-006-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contacts provide reliable conductivity, with a current rating of 3A perfect for high-performance applications. With a compact pitch of .1 inches and a single row layout accommodating 6 positions, this connector offers efficient space utilization on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in the quality and performance of this connector for your next project. Elevate your connectivity with ease.