725-006-541-101

Heilind Number:EDA725-006-541-101
Manufacturer:EDAC
Manufacturer Number:725-006-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-006-541-101

Detailed Description

Upgrade your PCB connections with our 725-006-541-101 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in even the most demanding environments. With a compact single-row design, it offers effortless installation and space-saving benefits. Crafted from Copper Alloy, the contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Boasting six positions and a 3A amperage rating, this connector is perfect for power and signal transmission. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105°C, it guarantees optimal performance in any conditions. Trust in our Card Edge Connector for seamless and efficient board-to-board connections in your next project.