725-006-545-101

Heilind Number:EDA725-006-545-101
Manufacturer:EDAC
Manufacturer Number:725-006-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-006-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-006-545-101

Detailed Description

Enhance your PCB connectivity with our 725-006-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in any environment. With a single row layout and precision-engineered Copper Alloy contacts, it offers impeccable conductivity for up to 6 positions. The .1 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your connections today with this essential component from our extensive range of PCB connectors.