725-007-520-101

Heilind Number:EDA725-007-520-101
Manufacturer:EDAC
Manufacturer Number:725-007-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-007-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-007-520-101

Detailed Description

Enhance your PCB connectivity with our 725-007-520-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a compact single-row design and a pitch of .1 inches, it offers seamless integration onto your circuit board. The copper alloy contacts, capable of handling up to 3A, guarantee efficient power transmission. Featuring seven positions and a row spacing of .2 inches, it provides ample connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for use in various industries. Trust in the quality and versatility of our Card Edge Connector to optimize your PCB connections.