725-007-522-101

Heilind Number:EDA725-007-522-101
Manufacturer:EDAC
Manufacturer Number:725-007-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-007-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-007-522-101

Detailed Description

Introducing our 725-007-522-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, this connector features seven positions in a single row, making it perfect for compact PCB layouts. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its sleek black design adds a touch of sophistication to any project. Trust in our connector for secure and efficient connectivity every time.