725-007-525-101

Heilind Number:EDA725-007-525-101
Manufacturer:EDAC
Manufacturer Number:725-007-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-007-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-007-525-101

Detailed Description

Upgrade your PCB connections with our 725-007-525-101 Press-fit Card Edge Connector. Engineered for high performance, this connector features a sleek black design and a robust UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and precise .1 inch pitch, it offers seamless connectivity for your electronics. The Copper Alloy contacts ensure reliable power transmission, rated for up to 3A. Perfect for board to board applications, this connector accommodates 7 positions with a .2 inch row spacing. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Trust in this essential component for efficient and durable PCB connections.