725-007-540-101

Heilind Number:EDA725-007-540-101
Manufacturer:EDAC
Manufacturer Number:725-007-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-007-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-007-540-101

Detailed Description

Introducing our 725-007-540-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connectivity. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With a single row configuration, 7 positions, and a .1-inch pitch, it offers precise and efficient connectivity for your electronic devices. The copper alloy contact material ensures optimal signal transmission, while the straight mount orientation simplifies installation. Trust in the 725-007-540-101 to deliver high-performance connectivity for your PCB applications.