725-008-520-101

Heilind Number:EDA725-008-520-101
Manufacturer:EDAC
Manufacturer Number:725-008-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-008-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-008-520-101

Detailed Description

Introducing our 725-008-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this black connector boasts a high amperage rating of 3 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and copper alloy contact material, it offers precise and efficient connectivity. Featuring a pitch of .1 in and row spacing of .2 in, it ensures seamless integration into your PCB setup. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector for uncompromising quality and performance in all your electronic projects.