725-008-522-101

Heilind Number:EDA725-008-522-101
Manufacturer:EDAC
Manufacturer Number:725-008-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-008-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-008-522-101

Detailed Description

Introducing our 725-008-522-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connection for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. With 8 positions available, it provides ample connectivity options for your project. Trust in our connector to deliver exceptional performance and durability, meeting the highest standards of quality and reliability. Elevate your connectivity with the 725-008-522-101.