725-008-525-101

Heilind Number:EDA725-008-525-101
Manufacturer:EDAC
Manufacturer Number:725-008-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-008-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-008-525-101

Detailed Description

Upgrade your PCB connections with our cutting-edge 725-008-525-101 Press-fit Card Edge Connector. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 8 positions with a pitch of .1 inches, perfect for seamless board-to-board connections. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and experience superior performance with our Press-fit Card Edge Connector.