725-008-540-101

Heilind Number:EDA725-008-540-101
Manufacturer:EDAC
Manufacturer Number:725-008-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-008-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-008-540-101

Detailed Description

Upgrade your PCB connections with our 725-008-540-101 Press-fit Card Edge Connector. Designed for precise and reliable performance, this black connector features a single row configuration with 8 copper alloy contacts, ensuring seamless signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in the most demanding environments. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation on your PCB. Elevate your connectivity game with this essential component from our extensive lineup of high-quality PCB connectors.