725-008-541-101

Heilind Number:EDA725-008-541-101
Manufacturer:EDAC
Manufacturer Number:725-008-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-008-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-008-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and secure PCB-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a contact material of Copper Alloy, it guarantees excellent conductivity for optimal signal transmission. The connector's single row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers precise alignment and space-saving benefits. With eight positions accommodating a wide range of connections, this connector is perfect for various electronic devices. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in our Card Edge Connector for superior quality and performance in your PCB designs.