725-008-545-101

Heilind Number:EDA725-008-545-101
Manufacturer:EDAC
Manufacturer Number:725-008-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-008-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-008-545-101

Detailed Description

Introducing our high-performance 725-008-545-101 Press-fit Card Edge Connector, designed for seamless connectivity in PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its single row layout, featuring 8 positions with a .1-inch pitch and .2-inch row spacing, offers efficient and compact board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Trust in the superior quality and performance of this connector for your next project.