725-009-520-101

Heilind Number:EDA725-009-520-101
Manufacturer:EDAC
Manufacturer Number:725-009-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-009-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-009-520-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity for your electronic components. The Copper Alloy contact material guarantees optimal conductivity, while supporting an amperage of 3A. Featuring nine positions, this connector is perfect for a variety of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and reliable in any environment. Trust in this essential component to streamline your PCB connections with ease.