725-009-522-101

Heilind Number:EDA725-009-522-101
Manufacturer:EDAC
Manufacturer Number:725-009-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-009-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-009-522-101

Detailed Description

Upgrade your PCB connections with our 725-009-522-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The copper alloy contact material and .1 inch pitch guarantee secure and low-resistance connections. Its straight mount orientation and single row with 9 positions make it easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of electronic devices. Trust in its quality and performance for seamless board-to-board connections in your projects. Upgrade to the 725-009-522-101 for superior connectivity.